There are no models available for this part yet.
Overview of CWA2490 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CWA2490 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2244
|
Newark | Solid State Relay, 90A, 90-280Vac, Panel, Contact Configuration:-, Load Current:90A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWA2490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.1600 | Buy Now | |
DISTI #
CC1537-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39 In Stock |
|
$118.2302 / $130.0500 | Buy Now | |
DISTI #
70954965
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/90A, 90-280VAC In, Zero Cross | Sensata - Crydom CWA2490 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$123.8600 | RFQ | |
DISTI #
CRYCWA2490
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/90A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$108.0416 / $129.6499 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$118.0900 / $129.4000 | Buy Now | ||
DISTI #
70804534
|
Verical | Relay SSR 10mA 280V AC-IN 90A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 18 |
|
$139.8186 / $159.5561 | Buy Now | |
DISTI #
CWA2490
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 90A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 0 |
|
$97.4900 / $107.2300 | RFQ | |
DISTI #
000000000001055364
|
Sager | Solid State Relays - Industrial Mount 0.15-90A AC CONTROL Min Qty: 10 | 0 |
|
$105.4500 / $111.4700 | Buy Now | |
Master Electronics | Solid State Relay - 90-280 VAC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$118.0900 / $129.4000 | Buy Now | ||
Neutron USA | Solid State Relays - Industrial Mount 0.15-90A AC CONTROL | 50 |
|
$293.4000 | Buy Now |
CAD Models for CWA2490 by Crydom Inc
Part Data Attributes for CWA2490 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
|
Control Current
|
0.006 A
|
Control Voltage
|
90 V
|
Input Type
|
AC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
90 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
SCR
|
Overall Height
|
33 mm
|
Overall Length
|
58.4 mm
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for CWA2490
This table gives cross-reference parts and alternative options found for CWA2490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2490PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2490 vs CWA2490PSH |
CWA2490EPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2490 vs CWA2490EPSH |
CWA2490E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2490 vs CWA2490E-10 |
CWA2490EPH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2490 vs CWA2490EPH-10 |
CWA2490E | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2490 vs CWA2490E |
CWA2490EH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2490 vs CWA2490EH |
CWA2490H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2490 vs CWA2490H |
CWA2490P-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2490 vs CWA2490P-10 |
CWA2490PH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2490 vs CWA2490PH-10 |
CWA2490P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2490 vs CWA2490P |