Part Details for CWA6S-24-CD (ALTERNATE: CWA6S-24-CD) by PATLITE Corporation
Overview of CWA6S-24-CD (ALTERNATE: CWA6S-24-CD) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA6S-24-CD (ALTERNATE: CWA6S-24-CD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70378224
|
RS | Light Strip, LED, 600mm Long, 200 LUX, Daylight White, 24VDC, IP65 | Patlite CWA6S-24-CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 32 |
|
$122.8100 | Buy Now |