Part Details for CWD2425 by Crydom Inc
Overview of CWD2425 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2284
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWD2425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$63.0300 | Buy Now |
DISTI #
13N4397
|
Newark | Ssr, 25A, 240Vac, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vrms, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms, Control Voltage Min:3Vdc, Rohs Compliant: Yes |Sensata/crydom CWD2425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8100 / $58.7000 | Buy Now |
DISTI #
CC1541-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$53.0002 / $60.0700 | Buy Now |
DISTI #
70130486
|
RS | Relay, 25 A, 24 to 280 V (RMS) at 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWD2425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 192 |
|
$63.0700 | Buy Now |
DISTI #
CRYCWD2425
|
Heilind Electronics | SSR, PNL MT, IP20, 280VAC/25 A, 4-32VDC IN, 0 CROSS | Americas - 6 in Stock |
|
$52.3938 / $62.8726 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
261 In Stock |
|
$52.3300 / $59.7200 | Buy Now |
DISTI #
71798299
|
Verical | Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 206 |
|
$69.9660 / $77.6360 | Buy Now |
DISTI #
CWD2425
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$55.0000 / $60.4200 | RFQ |
DISTI #
CRYCWD2425
|
Interstate Connecting Components | SSR, PNL MT, IP20, 280VAC/25 A, 4-32VDC IN, 0 CROSS | 2 |
|
$52.3938 / $62.8726 | Buy Now |
DISTI #
000000000001055380
|
Sager | Solid State Relays - Industrial Mount 0.15-25A DC CONTROL Min Qty: 1 | 810 |
|
$50.4900 | Buy Now |
Part Details for CWD2425
CWD2425 CAD Models
CWD2425 Part Data Attributes
|
CWD2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2425
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2425
This table gives cross-reference parts and alternative options found for CWD2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD24125S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425 vs CWD24125S-10 |
CWD2425PH | Solid State Relay, | Sensata Circuit Breakers | CWD2425 vs CWD2425PH |
CWD2425PH-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2425 vs CWD2425PH-10 |
CWD24125P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425 vs CWD24125P-10 |
CWD24125SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425 vs CWD24125SH-10 |
CWD2425P | Solid State Relay, | Sensata Circuit Breakers | CWD2425 vs CWD2425P |
CWD2425-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2425 vs CWD2425-10 |
CWD2425PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425 vs CWD2425PSH |
CWD2425H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425 vs CWD2425H |
CWD24125P-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2425 vs CWD24125P-10 |