Part Details for CWD2425H by Sensata Technologies
Overview of CWD2425H by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD2425H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81050768
|
Verical | Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$76.3597 / $78.0441 | Buy Now |
DISTI #
CWD2425H
|
TTI | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 2100 In Stock |
|
$18.4600 / $30.0000 | Buy Now |
DISTI #
SENSTA CWD2425H
|
PEI Genesis | Solid State Relay | 0 |
|
Buy Now |