Part Details for CWD2450 by Crydom Inc
Overview of CWD2450 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CWD2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2289
|
Newark | Solid State Relay, 50A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWD2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$78.0500 | Buy Now |
DISTI #
CC1543-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$61.8803 / $70.1300 | Buy Now |
DISTI #
70130488
|
RS | Solid State Relay, 3-32 VDC, SPST-NO, 50A/280V, Zero Switching, CW24 Series | Sensata - Crydom CWD2450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$73.6300 | Buy Now |
DISTI #
CRYCWD2450
|
Heilind Electronics | SSR, PNL MT, IP20, 280VAC/50 A, 4-32VDC IN, 0 CROSS | Americas - 3 in Stock |
|
$61.1723 / $73.4068 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
21 In Stock |
|
$55.7100 / $77.1900 | Buy Now |
DISTI #
CWD2450
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 4 |
|
$66.1100 / $73.1100 | Buy Now |
DISTI #
CRYCWD2450
|
Interstate Connecting Components | SSR, PNL MT, IP20, 280VAC/50 A, 4-32VDC IN, 0 CROSS | 1 |
|
$61.1723 / $73.4068 | Buy Now |
DISTI #
000000000001055382
|
Sager | Solid State Relays - Industrial Mount 0.15-50A DC CONTROL Min Qty: 1 | 0 |
|
$59.7000 / $64.9700 | Buy Now |
DISTI #
1613782
|
element14 Asia-Pacific | SSR, 50A, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$67.0556 / $69.9251 | Buy Now |
DISTI #
1613782
|
Farnell | SSR, 50A, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$45.7186 / $56.8828 | Buy Now |
Part Details for CWD2450
CWD2450 CAD Models
CWD2450 Part Data Attributes
|
CWD2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2450
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2450
This table gives cross-reference parts and alternative options found for CWD2450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2450PH-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2450 vs CWD2450PH-10 |
CWD2450H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450 vs CWD2450H-10 |
CWD2450P | Solid State Relay, | Sensata Circuit Breakers | CWD2450 vs CWD2450P |
CWD2450SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450 vs CWD2450SH |
CWD2450-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2450 vs CWD2450-10 |
CWD2450PH | Solid State Relay, | Sensata Circuit Breakers | CWD2450 vs CWD2450PH |
CWD2450PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450 vs CWD2450PH-10 |
CWD2450 | Solid State Relay, | Sensata Circuit Breakers | CWD2450 vs CWD2450 |
CWD2450P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450 vs CWD2450P |
CWD2450H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450 vs CWD2450H |