Part Details for CWD2450P-10 by Crydom Inc
Overview of CWD2450P-10 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CWD2450P-10
CWD2450P-10 CAD Models
CWD2450P-10 Part Data Attributes
|
CWD2450P-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2450P-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.024 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |
Alternate Parts for CWD2450P-10
This table gives cross-reference parts and alternative options found for CWD2450P-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2450P-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2450PH-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2450P-10 vs CWD2450PH-10 |
CWD2450H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450P-10 vs CWD2450H-10 |
CWD2450P | Solid State Relay, | Sensata Circuit Breakers | CWD2450P-10 vs CWD2450P |
CWD2450SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450P-10 vs CWD2450SH |
CWD2450-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2450P-10 vs CWD2450-10 |
CWD2450PH | Solid State Relay, | Sensata Circuit Breakers | CWD2450P-10 vs CWD2450PH |
CWD2450PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450P-10 vs CWD2450PH-10 |
CWD2450 | Solid State Relay, | Sensata Circuit Breakers | CWD2450P-10 vs CWD2450 |
CWD2450P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450P-10 vs CWD2450P |
CWD2450H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450P-10 vs CWD2450H |