Part Details for CWD48125 by Crydom Inc
Overview of CWD48125 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD48125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2304
|
Newark | Solid State Relay, 125A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CWD48125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$274.7900 | Buy Now |
DISTI #
CC1978-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$156.9210 / $172.6200 | Buy Now |
DISTI #
70130493
|
RS | Relay, 125 A, 48 to 660 V (RMS) at 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWD48125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14 |
|
$172.6200 | Buy Now |
DISTI #
CRYCWD48125
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 660VAC/125A, 4-32VDC IN, ZERO | Americas - 0 in Stock |
|
$143.4047 / $172.0856 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$166.7100 / $171.7600 | Buy Now |
DISTI #
CWD48125
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 48÷660VAC, screw type Min Qty: 1 | 5 |
|
$131.5500 / $144.6200 | Buy Now |
DISTI #
000000000001055388
|
Sager | Solid State Relays - Industrial Mount 0.15-125A DC CONTROL Min Qty: 20 | 0 |
|
$139.9600 / $143.8500 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$166.7100 / $171.7600 | Buy Now |
|
Neutron USA | Relay, 125 A, 48 to 660 V (RMS) at 47 to 63 Hz, Solid-State, Screw, Panel Mount | 48 |
|
$425.3000 | Buy Now |
Part Details for CWD48125
CWD48125 CAD Models
CWD48125 Part Data Attributes
|
CWD48125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD48125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD48125
This table gives cross-reference parts and alternative options found for CWD48125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD48125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD48125PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125PSH-10 |
CWD48125PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125PH |
CWD48125 | Solid State Relay, | Sensata Circuit Breakers | CWD48125 vs CWD48125 |
CWD48125S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125S |
CWD48125-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125-10 |
CWD48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125H |
CWD48125PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125PS-10 |
CWD48125SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125SH-10 |
CWD48125SH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125SH |
CWD48125P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125 vs CWD48125P |