Part Details for CWD48125P by Crydom Inc
Overview of CWD48125P by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD48125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2307
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWD48125P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$217.0200 | Buy Now |
DISTI #
2266-CWD48125P-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$164.7700 / $218.0800 | Buy Now |
DISTI #
CC2285-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$159.0202 / $174.9200 | Buy Now |
DISTI #
70130545
|
RS | Relay, 125 A, 48 to 660 V (RMS) @ 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWD48125P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$166.5900 | Buy Now |
DISTI #
CRYCWD48125P
|
Heilind Electronics | Americas - 0 in Stock |
|
$169.2742 / $172.0492 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
21 Partner Stock |
|
$158.5300 / $168.4000 | Buy Now |
DISTI #
CWD48125P
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 48÷660VAC, CW48, 1-phase Min Qty: 1 | 0 |
|
$131.1600 / $144.2800 | RFQ |
DISTI #
000000000002268551
|
Sager | Solid State Relays - Industrial Mount 0.15-125A 4-32VDC Min Qty: 10 | 0 |
|
$141.8200 / $149.9300 | Buy Now |
DISTI #
C1S156600128467
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 125A 660V AC-OUT 4-Pin RoHS: Compliant pbFree: No | 21 |
|
$185.0000 / $261.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
21 Partner Stock |
|
$158.5300 / $168.4000 | Buy Now |
Part Details for CWD48125P
CWD48125P CAD Models
CWD48125P Part Data Attributes
|
CWD48125P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD48125P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD48125P
This table gives cross-reference parts and alternative options found for CWD48125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD48125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD48125SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125SH-10 |
CWD48125PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125PSH-10 |
CWD48125P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125P-10 |
CWD48125PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125PS-10 |
CWD48125PS | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125PS |
CWD48125S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125S-10 |
CWD48125PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125PSH |
CWD48125 | Solid State Relay, | Sensata Circuit Breakers | CWD48125P vs CWD48125 |
CWD48125S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125S |
CWD48125SH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD48125P vs CWD48125SH |