Part Details for CWD4850-10 by Crydom Inc
Overview of CWD4850-10 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CWD4850-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2315
|
Newark | Solid State Relay, 50A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CWD4850-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9700 | Buy Now |
DISTI #
CC1982-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.0605 / $87.3300 | Buy Now |
DISTI #
70130498
|
RS | Relay, 50 A, 48 to 660 V (RMS) at 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWD4850-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7000 | RFQ |
DISTI #
CRYCWD4850-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 660VAC/50A, 4-32VDC IN, INSTAN | Americas - 0 in Stock |
|
$76.1816 / $91.4179 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
20 On Order |
|
$79.3300 / $116.2400 | Buy Now |
DISTI #
CWD4850-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷660VAC, screw type Min Qty: 1 | 0 |
|
$68.0700 / $74.8800 | RFQ |
DISTI #
000000000001055393
|
Sager | Solid State Relays - Industrial Mount 0.15-50A 4-32VDC Min Qty: 20 | 0 |
|
$74.3500 / $78.6000 | Buy Now |
DISTI #
1613793
|
Farnell | SSR, 50A, 480VAC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$42.4022 / $47.2343 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
20 On Order |
|
$79.3300 / $116.2400 | Buy Now |
|
Neutron USA | Solid-State Relay, Load: 50 A 48-660 VAC, Control: 4-32VDC, Screw, Panel Mount | 0 |
|
$207.4100 | Buy Now |
Part Details for CWD4850-10
CWD4850-10 CAD Models
CWD4850-10 Part Data Attributes
|
CWD4850-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD4850-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.024 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD4850-10
This table gives cross-reference parts and alternative options found for CWD4850-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD4850-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD4850P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850P |
CWD4850 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850 |
CWD4850S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850S-10 |
CWD4850SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850SH-10 |
CWD4850S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850S |
CWD4850PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850PS-10 |
CWD4850P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850P-10 |
CWD4850H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850H |
CWD4850PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850PH |
CWD4850PS | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4850-10 vs CWD4850PS |