Part Details for CWD4890 by Crydom Inc
Overview of CWD4890 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for CWD4890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2319
|
Newark | Solid State Relay, 90A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:90A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CWD4890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$163.4700 / $177.2300 | Buy Now |
DISTI #
CC1984-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$129.8600 / $142.8500 | Buy Now |
DISTI #
70252739
|
RS | Relay, SSR, DC, 90A, 660VAC, Zero Cross, Panel Mount, CW48 Series | Sensata - Crydom CWD4890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$142.8500 | Buy Now |
DISTI #
CRYCWD4890
|
Heilind Electronics | SSR, PNL MT, IP20, 660VAC/90 A, 4-32VDC IN, 0 CROSS | Americas - 1 in Stock |
|
$118.6754 / $142.4105 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
63 In Stock |
|
$109.8800 / $138.2400 | Buy Now |
DISTI #
CWD4890
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, CW48, 1-phase Min Qty: 1 | 11 |
|
$121.6700 / $134.4800 | Buy Now |
DISTI #
000000000001055394
|
Sager | Solid State Relays - Industrial Mount 0.15-90A DC CONTROL Min Qty: 1 | 38 |
|
$106.2600 | Buy Now |
DISTI #
C1S156600041089
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 90A 660V AC-OUT 4-Pin RoHS: Compliant | 15 |
|
$148.0000 / $209.0000 | Buy Now |
DISTI #
C1S156600014182
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 90A 660V AC-OUT 4-Pin RoHS: Compliant | 5 |
|
$154.0000 / $186.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
63 In Stock |
|
$109.8800 / $138.2400 | Buy Now |
Part Details for CWD4890
CWD4890 CAD Models
CWD4890 Part Data Attributes
|
CWD4890
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD4890
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD4890
This table gives cross-reference parts and alternative options found for CWD4890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD4890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD4890PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890PSH |
CWD4890SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890SH-10 |
CWD4890PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890PSH-10 |
CWD4890P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890P-10 |
CWD4890PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890PS-10 |
CWD4890S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890S |
CWD4890PS | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890PS |
CWD4890PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890PH |
CWD4890SH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890SH |
CWD4890H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890 vs CWD4890H-10 |