Part Details for CWD4890H by Crydom Inc
Overview of CWD4890H by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for CWD4890H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6062
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/90A, 4-32Vdc |Sensata/crydom CWD4890H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.7800 / $231.2000 | Buy Now |
DISTI #
CC2676-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.0302 / $145.2300 | Buy Now |
DISTI #
70954998
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/90A, 4-32VDC In, Zero Cross, Thermal Pad | Sensata - Crydom CWD4890H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$138.3200 | RFQ |
DISTI #
CRYCWD4890H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$116.0800 / $130.1600 | Buy Now |
DISTI #
CWD4890H
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, CW48, 1-phase Min Qty: 1 | 0 |
|
$108.6800 / $119.5400 | RFQ |
DISTI #
000000000004952253
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$117.7600 / $124.4900 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$116.0800 / $130.1600 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 48-660VAC 90A, Control: 4-32VDC, Zero Cross, Thermal Pad, Screw Terminal | 18 |
|
$340.7500 | Buy Now |
Part Details for CWD4890H
CWD4890H CAD Models
CWD4890H Part Data Attributes
|
CWD4890H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD4890H
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD4890H
This table gives cross-reference parts and alternative options found for CWD4890H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD4890H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD4890PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890PSH |
CWD4890SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890SH-10 |
CWD4890PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890PSH-10 |
CWD4890P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890P-10 |
CWD4890PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890PS-10 |
CWD4890S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890S |
CWD4890PS | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890PS |
CWD4890PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890PH |
CWD4890SH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890SH |
CWD4890H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD4890H vs CWD4890H-10 |