Part Details for CWN-300-26-0021 by CW Industries
Overview of CWN-300-26-0021 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWN-300-26-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWN-300-26-0021-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5771 | Buy Now |
DISTI #
629-CWN-300-26-0021
|
Mouser Electronics | Headers & Wire Housings IDC Commercial Header RoHS: Compliant | 0 |
|
$5.3300 / $7.6200 | Order Now |
DISTI #
72072636
|
RS | Connector Header, CWN Series, No Latch,26 Position,2 Rows, Gold, Right Angle, Solder | CW Industries CWN-300-26-0021 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $7.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.5600 / $6.9300 | Buy Now | |
DISTI #
000000000005829583
|
Sager | Headers & Wire Housings IDC Commercial Header Min Qty: 1 | 0 |
|
$5.1300 / $6.3700 | Buy Now |
Part Details for CWN-300-26-0021
CWN-300-26-0021 CAD Models
CWN-300-26-0021 Part Data Attributes:
|
CWN-300-26-0021
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWN-300-26-0021
CW Industries
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.68 inch | |
Body Length | 2.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for CWN-300-26-0021
This table gives cross-reference parts and alternative options found for CWN-300-26-0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWN-300-26-0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWN-502-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | CWN-300-26-0021 vs CWN-502-26-0021 |
CWN-500-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | CWN-300-26-0021 vs CWN-500-26-0021 |
RXE33DHFT | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | CWN-300-26-0021 vs RXE33DHFT |
CWN-512-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | CWN-300-26-0021 vs CWN-512-26-0021 |
RXE33DHFD | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | CWN-300-26-0021 vs RXE33DHFD |
LXE33DHFD | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | CWN-300-26-0021 vs LXE33DHFD |
ABC50DKMI-S1243 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | CWN-300-26-0021 vs ABC50DKMI-S1243 |
CWN-511-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | CWN-300-26-0021 vs CWN-511-26-0021 |
CWN-301-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | CWN-300-26-0021 vs CWN-301-26-0021 |
LXE33DHFT | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | CWN-300-26-0021 vs LXE33DHFT |