Part Details for CWR-180-15-0000 by CW Industries
Overview of CWR-180-15-0000 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-180-15-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMP15G-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
479 In Stock |
|
$3.8418 / $6.9300 | Buy Now |
DISTI #
629-CWR-180-15-0000
|
Mouser Electronics | D-Sub Standard Connectors D-Submini Plastic 15 pin contact RoHS: Compliant | 180 |
|
$4.0400 / $6.9300 | Buy Now |
DISTI #
72072838
|
RS | Connector, D-Subminiature Plug, CWR Series, Male, 15 Position, 2 Row, IDC, In Line | CW Industries CWR-180-15-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $6.5200 | RFQ |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Male Pins - 15 Positions - 2 Rows - Shell Size 2 (A) - 1A - 28 to 30 AWG - IDC, Ribbon Cable Termination - Blue. |
282 In Stock |
|
$3.7100 / $5.6300 | Buy Now |
DISTI #
000000000005829995
|
Sager | D-Sub Standard Connectors D-Submini Plastic 15 pin contact Min Qty: 1 | 0 |
|
$4.1700 / $5.1800 | Buy Now |
|
Master Electronics | D-Sub Connector - Receptacle - Male Pins - 15 Positions - 2 Rows - Shell Size 2 (A) - 1A - 28 to 30 AWG - IDC, Ribbon Cable Termination - Blue. |
282 In Stock |
|
$3.7100 / $5.6300 | Buy Now |
Part Details for CWR-180-15-0000
CWR-180-15-0000 CAD Models
CWR-180-15-0000 Part Data Attributes
|
CWR-180-15-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-180-15-0000
CW Industries
D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Hole .125-.137, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CW Industries | |
Additional Feature | DAISY CHAIN CONNECTOR | |
Body Breadth | 0.53 inch | |
Body Depth | 0.81 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |