Part Details for CWR-181-25-0000 by CW Industries
Overview of CWR-181-25-0000 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CWR-181-25-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFP25G-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2201 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
629-CWR-181-25-0000
|
Mouser Electronics | D-Sub Standard Connectors D-Submini Plastic 25 socket contact RoHS: Compliant | 230 |
|
$4.9300 / $7.6900 | Buy Now |
DISTI #
72072852
|
RS | Connector, D-Subminiature Socket, CWR Series, Female,25 Position,2 Row, IDC, In-Line | CW Industries CWR-181-25-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6600 / $7.7700 | RFQ |
|
Onlinecomponents.com | D-Sub Plug - Female Sockets - 25 Positions - 2 Rows - 1A - 3 (DB, B) Shell Size - IDC / Ribbon Cable Termination - Blue. RoHS: Compliant |
90 In Stock |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
73480354
|
Verical | Conn D-Subminiature SKT 25 POS 2.74mm ST Thru-Hole 25 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 90 |
|
$6.2010 / $8.9310 | Buy Now |
DISTI #
000000000005830015
|
Sager | D-Sub Standard Connectors D-Submini Plastic 25 socket contact Min Qty: 1 | 1199 |
|
$5.0900 / $6.3200 | Buy Now |
|
Master Electronics | D-Sub Plug - Female Sockets - 25 Positions - 2 Rows - 1A - 3 (DB, B) Shell Size - IDC / Ribbon Cable Termination - Blue. RoHS: Compliant |
90 In Stock |
|
$4.5200 / $6.8700 | Buy Now |
Part Details for CWR-181-25-0000
CWR-181-25-0000 CAD Models
CWR-181-25-0000 Part Data Attributes
|
CWR-181-25-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-181-25-0000
CW Industries
D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Hole .125-.137, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CW Industries | |
Additional Feature | DAISY CHAIN CONNECTOR | |
Body Breadth | 0.53 inch | |
Body Depth | 0.81 inch | |
Body Length | 2.084 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |