Part Details for CWR-280-25-0000 by CW Industries
Overview of CWR-280-25-0000 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-280-25-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMM25G-ND
|
DigiKey | CONN D-SUB RCPT 25POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
135 In Stock |
|
$8.6777 / $14.3500 | Buy Now |
DISTI #
629-CWR-280-25-0000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub RoHS: Compliant | 8 |
|
$9.4500 / $13.9700 | Buy Now |
DISTI #
72000885
|
RS | Connector, D-Subminiature Plug, CWR Series, Male,25 Position,2 Row, Gold, IDC, InLine | CW Industries CWR-280-25-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$10.0400 / $13.9400 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port |
100 In Stock |
|
$8.5900 / $11.3700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, 0.108 Pitch | 20 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
000000000005830197
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$9.4200 / $11.7000 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port |
100 In Stock |
|
$8.5900 / $11.3700 | Buy Now |
Part Details for CWR-280-25-0000
CWR-280-25-0000 CAD Models
CWR-280-25-0000 Part Data Attributes:
|
CWR-280-25-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-280-25-0000
CW Industries
D Type Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.5 inch | |
Body Length | 2.092 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |