Part Details for CWR-281-15-0203 by CW Industries
Overview of CWR-281-15-0203 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-281-15-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM15S-ND
|
DigiKey | CONN D-SUB PLUG 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
227 In Stock |
|
$8.4628 / $14.0000 | Buy Now |
DISTI #
629-CWR-281-15-0203
|
Mouser Electronics | D-Sub Standard Connectors 1A, 28-30AWG, 15cntc D-submini Connector RoHS: Compliant | 106 |
|
$8.5600 / $12.7600 | Buy Now |
DISTI #
72000886
|
RS | Connector, D-Subminiature Plug, CWR Series, Female,15 Position,2 Row, Tin, IDC, InLin | CW Industries CWR-281-15-0203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$7.5200 / $9.0000 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - Plug - Female Sockets - 15 Positions - 2 Rows - Shell Size 2 (A) - 1A - 28 to 30 AWG - IDC, Ribbon Cable Termination - Blue. |
239 In Stock |
|
$8.3800 / $11.0900 | Buy Now |
|
Master Electronics | D-Sub Connector - Plug - Female Sockets - 15 Positions - 2 Rows - Shell Size 2 (A) - 1A - 28 to 30 AWG - IDC, Ribbon Cable Termination - Blue. |
239 In Stock |
|
$8.3800 / $11.0900 | Buy Now |
Part Details for CWR-281-15-0203
CWR-281-15-0203 CAD Models
CWR-281-15-0203 Part Data Attributes:
|
CWR-281-15-0203
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-281-15-0203
CW Industries
D Type Connector, 15 Contact(s), 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.49 inch | |
Body Length | 1.554 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |