Part Details for CWR-281-25-0003 by CW Industries
Overview of CWR-281-25-0003 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for CWR-281-25-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM25T-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7395 | Buy Now |
DISTI #
629-CWR-281-25-0003
|
Mouser Electronics | D-Sub Standard Connectors IDC Commercial D-Sub RoHS: Compliant | 0 |
|
$7.4100 / $7.8000 | Order Now |
DISTI #
72072940
|
RS | Connector, D-Subminiature Plug, CWR, Metal, Male,25 Position, IDC, Socket Contact | CW Industries CWR-281-25-0003 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3900 / $7.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $10.1800 | Buy Now |
DISTI #
000000000005830212
|
Sager | D-Sub Standard Connectors IDC Commercial D-Sub Min Qty: 1 | 0 |
|
$7.4200 / $9.2200 | Buy Now |
Part Details for CWR-281-25-0003
CWR-281-25-0003 CAD Models
CWR-281-25-0003 Part Data Attributes
|
CWR-281-25-0003
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-281-25-0003
CW Industries
D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | DAISY CHAIN CONNECTOR | |
Body Breadth | 0.53 inch | |
Body Depth | 0.8 inch | |
Body Length | 2.092 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |