Part Details for CWR06CB336JP-TR by Vishay Intertechnologies
Overview of CWR06CB336JP-TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CB336JP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CB336JP/TR
|
Avnet Americas | Cap Tant Solid 33uF 4V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR06CB336JP/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CWR06CB336JP/TR
|
Avnet Americas | Cap Tant Solid 33uF 4V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR06CB336JP/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |