Part Details for CWR06DC475KC by Vishay Sprague
Overview of CWR06DC475KC by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06DC475KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 6V, 10% +TOL, 10% -TOL, 4.7UF, SURFACE MOUNT, 2005 | 9 |
|
$16.2500 | Buy Now |
Part Details for CWR06DC475KC
CWR06DC475KC CAD Models
CWR06DC475KC Part Data Attributes
|
CWR06DC475KC
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06DC475KC
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06DC475KC
This table gives cross-reference parts and alternative options found for CWR06DC475KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC475KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DB475KM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC475KC vs CWR06DB475KM/HR |
CWR06DH475KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06DC475KC vs CWR06DH475KRA |
CWR06DH475KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06DC475KC vs CWR06DH475KMB |
CWR06DH475KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06DC475KC vs CWR06DH475KP |
CWR06DB475KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06DC475KC vs CWR06DB475KMA |
CWR06DB475KP/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC475KC vs CWR06DB475KP/HR |
CWR06DC475KB/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06DC475KC vs CWR06DC475KB/PR |
CWR06DC475KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06DC475KC vs CWR06DC475KPB |
CWR06DH475KB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06DC475KC vs CWR06DH475KB/HR |
CWR06DH475KB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06DC475KC vs CWR06DH475KB |