Part Details for CWR06FC105MPB by Vishay Sprague
Overview of CWR06FC105MPB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06FC105MPB
CWR06FC105MPB CAD Models
CWR06FC105MPB Part Data Attributes
|
CWR06FC105MPB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06FC105MPB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06FC105MPB
This table gives cross-reference parts and alternative options found for CWR06FC105MPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06FC105MPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06FH105MRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FC105MPB vs CWR06FH105MRB |
CWR06FB105MR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FC105MPB vs CWR06FB105MR |
CWR06FH105MPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FC105MPB vs CWR06FH105MPB |
CWR06FC105MRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FC105MPB vs CWR06FC105MRB |
CWR06FC105MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FC105MPB vs CWR06FC105MS |
CWR06FC105MR/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FC105MPB vs CWR06FC105MR/HR |
CWR06FB105MM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06FC105MPB vs CWR06FB105MM/HR |
CWR06FC105MB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FC105MPB vs CWR06FC105MB/HR |
CWR06FB105MPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FC105MPB vs CWR06FB105MPC |
CWR06FH105MM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FC105MPB vs CWR06FH105MM |