There are no models available for this part yet.
Overview of CWR06FH476KC/M6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR06FH476KC/M6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ7362
|
Newark | Resistor |Vishay CWR06FH476KC/M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5200 / $66.2300 | Buy Now | |
Onlinecomponents.com | Solid Tantalum Capacitor - 47uF - ±10% Tolerance - 10 VDC - 0.9 Ohm ESR - H Case - Surface Mount. RoHS: Compliant |
35 Partner Stock |
|
$43.0200 / $119.7700 | Buy Now | ||
DISTI #
C1S803606500451
|
Chip1Stop | Capacitor Tantalum Solid | 35 |
|
$49.8000 / $57.8000 | Buy Now |