CWR06HB155MP
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1505, CHIP

Overview of CWR06HB155MP by Vishay Tansitor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR06HB155MP by Vishay Tansitor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR06HB155MP by Vishay Tansitor

CWR06HB155MP
Vishay Tansitor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TANSITOR ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Manufacturer Series
CWR06
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-C-55365/4
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CWR06HB155MP
    Vishay Tansitor
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1505, CHIP
    VS

Alternate Parts for CWR06HB155MP

This table gives cross-reference parts and alternative options found for CWR06HB155MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HB155MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29HB155MZBZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs CWR29HB155MZBZ
TCRB1.5UF20%15VG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP EXXELIA Group CWR06HB155MP vs TCRB1.5UF20%15VG
TAZB155M15CRSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs TAZB155M15CRSZ0900
TAZB155M15CRSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs TAZB155M15CRSB0923
TAZB155M15CRSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs TAZB155M15CRSC0900
TAZB155M15CSSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs TAZB155M15CSSB0923
CWR29HB155MZBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs CWR29HB155MZBA
TAZB155M15CSLB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs TAZB155M15CSLB0924
TAZB155M15CRLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs TAZB155M15CRLZ0924
CWR29HC155MZBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR06HB155MP vs CWR29HC155MZBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06HB155MP by Vishay Tansitor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06HB155MP by Vishay Tansitor

Select Manufacturer
Which Manufacturer of CWR06HB155MP would you like to use for your alert(s)?
  • Please alert me when CWR06HB155MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06HB155MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06HB155MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06HB155MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06HB155MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06HB155MP by Vishay Tansitor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: