Part Details for CWR06JB335KP/98 by Vishay Intertechnologies
Overview of CWR06JB335KP/98 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JB335KP/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JB335KP/98
|
Avnet Americas | Cap Tant Solid 3.3uF 20V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 4 Ohm 125?C T/R - Bulk (Alt: CWR06JB335KP/98) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$9.7300 | Buy Now |