Part Details for CWR06JC105KB/99 by Vishay Intertechnologies
Overview of CWR06JC105KB/99 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JC105KB/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JC105KB/99
|
Avnet Americas | Cap Tant Solid 1uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) T/R - Bulk (Alt: CWR06JC105KB/99) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |