Part Details for CWR06KB106KCC/99 by Vishay Intertechnologies
Overview of CWR06KB106KCC/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KB106KCC/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KB106KCC/99
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% 6727-31 Bulk - Bulk (Alt: CWR06KB106KCC/99) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2525 / $39.7022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$27.5600 | Buy Now |
DISTI #
CWR06KB106KCC/99
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% 6727-31 Bulk - Bulk (Alt: CWR06KB106KCC/99) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2525 / $39.7022 | Buy Now |