Part Details for CWR06KB684MBC by Vishay Intertechnologies
Overview of CWR06KB684MBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KB684MBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KB684MBC
|
Avnet Americas | Cap Tant Solid 0.68uF 25V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) 10 Ohm 125°C Bulk - Bulk (Alt: CWR06KB684MBC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$14.5800 | Buy Now |
DISTI #
CWR06KB684MBC
|
Avnet Americas | Cap Tant Solid 0.68uF 25V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) 10 Ohm 125°C Bulk - Bulk (Alt: CWR06KB684MBC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06KB684MBC
CWR06KB684MBC CAD Models
CWR06KB684MBC Part Data Attributes:
|
CWR06KB684MBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KB684MBC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06KB684MBC
This table gives cross-reference parts and alternative options found for CWR06KB684MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KB684MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KC684MM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KC684MM |
CWR06KH684MB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KH684MB/HR |
CWR06KB684MPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KB684MPC |
CWR06KC684MP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KC684MP |
CWR06KC684MBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KC684MBC |
CWR06KB684MC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KB684MC/HR |
CWR06KB684MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KB684MC |
CWR06KC684MRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KC684MRC |
CWR06KB684MM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KB684MM/HR |
CWR06KH684MCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06KB684MBC vs CWR06KH684MCA |