Filter Your Search
1 - 2 of 2 results
|
CWR06KB684MBC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 nF | 25 V | 20 % | 1505 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
CWR06KB684MBC
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 680 nF | 25 V | 20 % | 1505 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 |