Part Details for CWR06MC224MB-TR by Vishay Intertechnologies
Overview of CWR06MC224MB-TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06MC224MB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06MC224MB/TR
|
Avnet Americas | Cap Tant Solid 0.22uF 35V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) 24 Ohm 125°C T/R - Tape and Reel (Alt: CWR06MC224MB/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |