Part Details for CWR06NC224KB by Vishay Sprague
Overview of CWR06NC224KB by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NC224KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1211 |
|
RFQ |
Part Details for CWR06NC224KB
CWR06NC224KB CAD Models
CWR06NC224KB Part Data Attributes
|
CWR06NC224KB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06NC224KB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06NC224KB
This table gives cross-reference parts and alternative options found for CWR06NC224KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC224KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NC224KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06NC224KB vs CWR06NC224KR |
CWR06NB224KB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NC224KB vs CWR06NB224KB |
CWR06NC224KC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06NC224KB vs CWR06NC224KC |
CWR06NH224KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06NC224KB vs CWR06NH224KRC |
CWR06NC224KDB/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06NC224KB vs CWR06NC224KDB/FA |
CWR06NB224KRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NC224KB vs CWR06NB224KRA |
CWR06NB224KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224KB vs CWR06NB224KSC |
CWR06NB224KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NC224KB vs CWR06NB224KMC |
CWR06NB224KC/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NC224KB vs CWR06NB224KC/HR |
CWR06NC224KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224KB vs CWR06NC224KSC |