Part Details for CWR06NC475KC by Vishay Sprague
Overview of CWR06NC475KC by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NC475KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-CWR06NC475KC-ND
|
DigiKey | 194D475X9050H7BCZ Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$33.4088 / $44.6400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 7 |
|
$32.4900 / $34.2000 | Buy Now |
Part Details for CWR06NC475KC
CWR06NC475KC CAD Models
CWR06NC475KC Part Data Attributes
|
CWR06NC475KC
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06NC475KC
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06NC475KC
This table gives cross-reference parts and alternative options found for CWR06NC475KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC475KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NH475KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NH475KSC |
CWR06NC475KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NC475KC/HR |
CWR06NH475KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NH475KC |
CWR06NC475KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NC475KM/HR |
CWR06NB475KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NB475KBB |
CWR06NC475KBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NC475KBA |
CWR06NB475KBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NB475KBA |
CWR06NH475KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NH475KP |
CWR06NH475KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NH475KPC |
CWR06NC475KC/TR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06NC475KC vs CWR06NC475KC/TR |