Part Details for CWR09CB107KCC by Kyocera AVX Components
Overview of CWR09CB107KCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09CB107KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8043
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09CB107KCC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $22.3000 | Buy Now |
DISTI #
478-CWR09CB107KCC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9698 | Buy Now |
DISTI #
CWR09CB107KCC
|
Avnet Americas | Cap Tant Solid 100uF 4VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.01%(FR) Bulk (Alt: CWR09CB107KCC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$19.5132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 30 Weeks | 0 |
|
$19.2400 | Buy Now |
Part Details for CWR09CB107KCC
CWR09CB107KCC CAD Models
CWR09CB107KCC Part Data Attributes
|
CWR09CB107KCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CB107KCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09CB107KCC
This table gives cross-reference parts and alternative options found for CWR09CB107KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CB107KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H107K004AB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CB107KCC vs T429H107K004AB42527640 |
TAZH107K004CRSCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CB107KCC vs TAZH107K004CRSCT724 |
TAZH107K004CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CB107KCC vs TAZH107K004CGLD0H00 |
TAZH107K004CELT0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CB107KCC vs TAZH107K004CELT0945 |
T497H107K004CB6117 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CB107KCC vs T497H107K004CB6117 |
TAZH107K004CBSCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CB107KCC vs TAZH107K004CBSCT823 |
T409H107K004DB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR09CB107KCC vs T409H107K004DB42507005 |
TAZH107K004CBMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CB107KCC vs TAZH107K004CBMZ0800 |
T429H107K004MCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | KEMET Corporation | CWR09CB107KCC vs T429H107K004MCTLVL7280 |
TAZH107K004LGSB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CB107KCC vs TAZH107K004LGSB0945 |