Part Details for CWR09CC106MP by Kyocera AVX Components
Overview of CWR09CC106MP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09CC106MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR09CC106MP-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0277 | Buy Now |
DISTI #
CWR09CC106MP
|
Avnet Americas | Cap Tant Solid 10uF 4V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09CC106MP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$9.6141 | Buy Now |