Part Details for CWR09CK475MM by Kyocera AVX Components
Overview of CWR09CK475MM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09CK475MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J5933
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09CK475MM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $13.1900 | Buy Now |
DISTI #
478-CWR09CK475MM-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8150 | Buy Now |
DISTI #
CWR09CK475MM
|
Avnet Americas | Cap Tant Solid 4.7uF 4V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (1%FR) Bulk (Alt: CWR09CK475MM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$12.9360 / $14.9520 | Buy Now |