Part Details for CWR09DB155KBA by Kyocera AVX Components
Overview of CWR09DB155KBA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09DB155KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J5965
|
Newark | Capacitor,1.5Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09DB155KBA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $14.7100 | Buy Now |
DISTI #
478-CWR09DB155KBA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0639 | Buy Now |
DISTI #
CWR09DB155KBA
|
Avnet Americas | Cap Tant Solid 1.5uF 6V A CASE 10% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09DB155KBA) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | 0 |
|
$14.4298 / $16.6786 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 | 0 |
|
$11.1600 | Buy Now |
DISTI #
CWR09DB155KBA
|
Avnet Americas | Cap Tant Solid 1.5uF 6V A CASE 10% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09DB155KBA) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | 0 |
|
$14.4298 / $16.6786 | Buy Now |
Part Details for CWR09DB155KBA
CWR09DB155KBA CAD Models
CWR09DB155KBA Part Data Attributes:
|
CWR09DB155KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09DB155KBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09DB155KBA
This table gives cross-reference parts and alternative options found for CWR09DB155KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09DB155KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A155K006MBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | KEMET Corporation | CWR09DB155KBA vs T429A155K006MBTLVL7005 |
T429A155K006DKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | KEMET Corporation | CWR09DB155KBA vs T429A155K006DKTLVL7610 |
T429A155K006PHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | KEMET Corporation | CWR09DB155KBA vs T429A155K006PHTLVL7005 |
TAZA155K006CBST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09DB155KBA vs TAZA155K006CBST0923 |
TAZA155K006CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09DB155KBA vs TAZA155K006CRST0824 |
TAZA155K006CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09DB155KBA vs TAZA155K006CSST0900 |
CWR09DK155KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09DB155KBA vs CWR09DK155KZBBULK |
CWR29DC155KZABW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09DB155KBA vs CWR29DC155KZABW |
TAZA155K006CWLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09DB155KBA vs TAZA155K006CWLD9800 |
T429A155K006RKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | KEMET Corporation | CWR09DB155KBA vs T429A155K006RKTLVL7610 |