Part Details for CWR09FC225KBC by Kyocera AVX Components
Overview of CWR09FC225KBC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FC225KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8166
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09FC225KBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.6400 | Buy Now |
DISTI #
478-CWR09FC225KBC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8235 | Buy Now |
DISTI #
CWR09FC225KBC
|
Avnet Americas | Cap Tant Solid 2.2uF 10VDC 10% 3.81 X 1.27 X 1.27mm SMD 0.1%(FR) Bulk (Alt: CWR09FC225KBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$12.0267 | Buy Now |
Part Details for CWR09FC225KBC
CWR09FC225KBC CAD Models
CWR09FC225KBC Part Data Attributes
|
CWR09FC225KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FC225KBC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09FC225KBC
This table gives cross-reference parts and alternative options found for CWR09FC225KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FC225KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225K010CBMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FC225KBC vs TAZB225K010CBMD0823 |
T409B225K010CH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FC225KBC vs T409B225K010CH4250WAFL |
T409B225K010MB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | KEMET Corporation | CWR09FC225KBC vs T409B225K010MB4250 |
TAZB225K010LBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FC225KBC vs TAZB225K010LBLT0045 |
T409B225K010SK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FC225KBC vs T409B225K010SK42527640 |
T429B225K010SC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505 | KEMET Corporation | CWR09FC225KBC vs T429B225K010SC |
TAZB225K010LBLB90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09FC225KBC vs TAZB225K010LBLB90GC |
TAZB225K010LCSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FC225KBC vs TAZB225K010LCSZ0045 |
TAZB225K010LDMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FC225KBC vs TAZB225K010LDMZ0H24 |
TAZB225K010CWSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FC225KBC vs TAZB225K010CWSD0945 |