Part Details for CWR09FC336KP by KEMET Corporation
Overview of CWR09FC336KP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FC336KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0914
|
Newark | Cap 33Uf 10Vdc 10% 6.73 X 2.79 X 2.79Mm Smd 0.1% Rohs Compliant: No |Kemet CWR09FC336KP RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Reel | 72 |
|
$6.8600 | Buy Now |
DISTI #
T409G336K010PC
|
Avnet Americas | Cap Tant Solid 33uF 10V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) 1.1 Ohm 125°C T/R - Custom Tape W/Leader (Alt: T409G336K010PC) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Tape w/Leader | 72 |
|
$6.7832 | Buy Now |
Part Details for CWR09FC336KP
CWR09FC336KP CAD Models
CWR09FC336KP Part Data Attributes
|
CWR09FC336KP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09FC336KP
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR09FC336KP
This table gives cross-reference parts and alternative options found for CWR09FC336KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FC336KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K010LKLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010LKLB0824 |
TAZG336K010LLMT0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010LLMT0745 |
TAZG336K010LSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010LSLZ0824 |
T497G336K010CT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | CWR09FC336KP vs T497G336K010CT6215 |
TAZG336K010LELB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010LELB0000 |
TAZG336K010CCLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010CCLB0900 |
TAZG336K010CBMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010CBMT0H45 |
TAZG336K010LCLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010LCLZ0923 |
TAZG336K010LALT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010LALT0024 |
TAZG336K010CSMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | CWR09FC336KP vs TAZG336K010CSMZ0024 |