Part Details for CWR09HC106KCB by Kyocera AVX Components
Overview of CWR09HC106KCB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HC106KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7003
|
Newark | Capacitor,10Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09HC106KCB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $22.9900 | Buy Now |
DISTI #
478-CWR09HC106KCB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6805 | Buy Now |
DISTI #
CWR09HC106KCB
|
Avnet Americas | Cap Tant Solid 10uF 15VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.01%(FR) Bulk (Alt: CWR09HC106KCB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$25.6564 / $29.6548 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2214 | 13 |
|
$13.8450 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2214 | 640 |
|
$15.9750 / $21.3000 | Buy Now |
DISTI #
CWR09HC106KCB
|
TTI | Tantalum Capacitors - Solid SMD 10UF 15V 10% F Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$19.2800 / $21.4100 | Buy Now |
Part Details for CWR09HC106KCB
CWR09HC106KCB CAD Models
CWR09HC106KCB Part Data Attributes
|
CWR09HC106KCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09HC106KCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR09HC106KCB
This table gives cross-reference parts and alternative options found for CWR09HC106KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC106KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106K015LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs TAZF106K015LBLB9000 |
CWR09HC106KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs CWR09HC106KZCW |
TAZF106K015CWLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs TAZF106K015CWLD9000 |
CWR29HC106KZFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs CWR29HC106KZFCBULK |
CWR09HK106KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs CWR09HK106KZABULK |
T429F106K015PBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | CWR09HC106KCB vs T429F106K015PBTLVL7610 |
TAZF106K015CWLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs TAZF106K015CWLB9000 |
CWR09HC106KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs CWR09HC106KZCTR13 |
TAZF106K015CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09HC106KCB vs TAZF106K015CBST0824 |
T429F106K015CBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | CWR09HC106KCB vs T429F106K015CBTLVL7005 |