There are no models available for this part yet.
Overview of CWR09HC336KB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CWR09HC336KB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92H5782
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09HC336KB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 / $14.2100 | Buy Now | |
DISTI #
1010-1300-ND
|
DigiKey | CAP TANT 33UF 10% 15V 2915 Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4230 | Buy Now | |
DISTI #
CWR09HC336KB
|
Avnet Americas | Cap Tant Solid 33uF 15V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) 0.9 Ohm 125?C Bulk (Alt: CWR09HC336KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 10028 Factory Stock |
|
$9.9098 | Buy Now | |
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT | 2663 |
|
$12.6900 / $19.0350 | Buy Now | ||
DISTI #
CWR09HC336KB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 107 In Stock |
|
$12.4100 / $13.3300 | Buy Now |
CAD Models for CWR09HC336KB by Kyocera AVX Components
Part Data Attributes for CWR09HC336KB by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.005 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Ripple Current
|
160 mA
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for CWR09HC336KB
This table gives cross-reference parts and alternative options found for CWR09HC336KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC336KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH336K015CBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs TAZH336K015CBSC0045 |
194D336X9015H2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR09HC336KB vs 194D336X9015H2B |
CWR09HK336KBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs CWR09HK336KBCTR |
TAZH336K015CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs TAZH336K015CBSZ0000 |
TAZH336K015LBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs TAZH336K015LBLC0045 |
TAZH336K015CSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs TAZH336K015CSSZ0700 |
CWR09HK336KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs CWR09HK336KB |
194D336X9015H7T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR09HC336KB vs 194D336X9015H7T |
TAZH336K015CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs TAZH336K015CBSZ0700 |
CWR09HK336KBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KB vs CWR09HK336KBATR |
Related Parts for CWR09HC336KB
-
CWR09HC226KBFixed Capacitors
-
CWR09JC105KBTantalum Capacitors
-
1-6450869-4Headers and Edge Type Connectors
-
LMZ31710RVQTSwitching Regulator or Controllers
-
10M08DFV81I7GField Programmable Gate Arrays
-
PR01000103308JA500Metal Film Resistors
-
BQ76200PWRPower Management Circuits
-
1410135-1Telecom and Datacom Connectors
-
TL431BSA-7Voltage References