Part Details for CWR09HC336KBA by KEMET Corporation
Overview of CWR09HC336KBA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HC336KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17684483
|
Arrow Electronics | Cap Tant Solid 33uF 15V H CASE 10%( 7.24 X 3.81 X 2.79mm) Inward L SMD (0.1%FR) 0.9 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2048 | Americas - 15 |
|
$6.2510 / $8.3599 | Buy Now |
DISTI #
57371403
|
Verical | Cap Tant Solid 33uF 15V H CASE 10%( 7.24 X 3.81 X 2.79mm) Inward L SMD (0.1%FR) 0.9 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2048 | Americas - 15 |
|
$6.2510 | Buy Now |
Part Details for CWR09HC336KBA
CWR09HC336KBA CAD Models
CWR09HC336KBA Part Data Attributes
|
CWR09HC336KBA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09HC336KBA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09HC336KBA
This table gives cross-reference parts and alternative options found for CWR09HC336KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC336KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC336KZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs CWR29HC336KZHBTR13 |
TAZH336K015CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs TAZH336K015CWST0923 |
CWR29HC336KZHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs CWR29HC336KZHZTR13 |
T429H336K015MKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | CWR09HC336KBA vs T429H336K015MKTLVL7610 |
CWR29HB336KZHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs CWR29HB336KZHABULK |
TAZH336K015CBLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs TAZH336K015CBLB9800 |
CWR29HK336KZHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs CWR29HK336KZHATR13 |
TAZH336K015CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs TAZH336K015CSLB9900 |
CWR09HK336KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KBA vs CWR09HK336KZAW |
T429H336K015BHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | CWR09HC336KBA vs T429H336K015BHTLVL7610 |