Part Details for CWR09HK475KM by Kyocera AVX Components
Overview of CWR09HK475KM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HK475KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7346
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09HK475KM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 / $13.6300 | Buy Now |
DISTI #
478-CWR09HK475KM-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8907 | Buy Now |
DISTI #
CWR09HK475KM
|
Avnet Americas | Cap Tant Solid 4.7uF 15V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (1%FR) Bulk (Alt: CWR09HK475KM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$10.4811 | Buy Now |