Part Details for CWR09JB684KSBW by Kyocera AVX Components
Overview of CWR09JB684KSBW by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09JB684KSBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09JB684KSB\\W
|
Avnet Americas | Cap Tant Solid 0.68uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.001%FR) Waffle Pack - Waffle Pack (Alt: CWR09JB684KSB\\W) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$16.4780 / $19.0460 | Buy Now |
DISTI #
CWR09JB684KSB\\W
|
Avnet Americas | Cap Tant Solid 0.68uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.001%FR) Waffle Pack - Waffle Pack (Alt: CWR09JB684KSB\\W) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$16.4780 / $19.0460 | Buy Now |