Part Details for CWR09JC226JCA by Kyocera AVX Components
Overview of CWR09JC226JCA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09JC226JCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7680
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09JC226JCA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8900 / $46.4900 | Buy Now |
DISTI #
478-CWR09JC226JCA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4238 | Buy Now |
DISTI #
CWR09JC226JCA
|
Avnet Americas | Cap Tant Solid 22uF 20V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk (Alt: CWR09JC226JCA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$50.4196 / $58.2772 | Buy Now |
Part Details for CWR09JC226JCA
CWR09JC226JCA CAD Models
CWR09JC226JCA Part Data Attributes
|
CWR09JC226JCA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JC226JCA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09JC226JCA
This table gives cross-reference parts and alternative options found for CWR09JC226JCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JC226JCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H226J020ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | KEMET Corporation | CWR09JC226JCA vs T429H226J020ACTLVL7005 |
CWR09JK226JBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09JC226JCA vs CWR09JK226JBBULK |
CWR29JK226JZHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09JC226JCA vs CWR29JK226JZHBTR |
CWR29JK226JZHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09JC226JCA vs CWR29JK226JZHATR13 |
TAZH226J020CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09JC226JCA vs TAZH226J020CBLC9H00 |
T429H226J020BHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | KEMET Corporation | CWR09JC226JCA vs T429H226J020BHTLVL7610 |
TAZH226J020CDMZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR09JC226JCA vs TAZH226J020CDMZ0H23 |
TAZH226J020CSLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09JC226JCA vs TAZH226J020CSLD9800 |
T429H226J020DHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | KEMET Corporation | CWR09JC226JCA vs T429H226J020DHTLVL |
TAZH226J020CDSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR09JC226JCA vs TAZH226J020CDSB0045 |