Part Details for CWR09JC685KM by Kyocera AVX Components
Overview of CWR09JC685KM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09JC685KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7793
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09JC685KM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $14.9300 | Buy Now |
DISTI #
478-CWR09JC685KM-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1052 | Buy Now |
DISTI #
CWR09JC685KM
|
Avnet Americas | Cap Tant Solid 6.8uF 20V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (1%FR) Bulk (Alt: CWR09JC685KM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$14.6454 / $16.9278 | Buy Now |