Part Details for CWR09KC225JCA by Kyocera AVX Components
Overview of CWR09KC225JCA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09KC225JCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4217
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09KC225JCA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8400 / $49.6900 | Buy Now |
DISTI #
478-CWR09KC225JCA-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9506 | Buy Now |
DISTI #
CWR09KC225JCA
|
Avnet Americas | Cap Tant Solid 2.2uF 25V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD 3.5 Ohm 125°C Bulk (Alt: CWR09KC225JCA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 0 Days | 0 |
|
$53.8846 / $62.2822 | Buy Now |
DISTI #
CWR09KC225JCA
|
Avnet Americas | Cap Tant Solid 2.2uF 25V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD 3.5 Ohm 125°C Bulk (Alt: CWR09KC225JCA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 0 Days | 0 |
|
$53.8846 / $62.2822 | Buy Now |
Part Details for CWR09KC225JCA
CWR09KC225JCA CAD Models
CWR09KC225JCA Part Data Attributes:
|
CWR09KC225JCA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KC225JCA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09KC225JCA
This table gives cross-reference parts and alternative options found for CWR09KC225JCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KC225JCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KK225JCEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs CWR29KK225JCEABULK |
TAZE225J025CRLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs TAZE225J025CRLB9H00 |
CWR29KK225JBECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs CWR29KK225JBECBULK |
TAZE225J025CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs TAZE225J025CSST0924 |
CWR09KB225JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs CWR09KB225JZCW |
TAZE225J025CBLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs TAZE225J025CBLD9900 |
CWR29KK225JCECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs CWR29KK225JCECBULK |
TAZE225J025CSLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs TAZE225J025CSLB9H00 |
TAZE225J025LSMC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | CWR09KC225JCA vs TAZE225J025LSMC0000 |
CWR29KK225JBEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09KC225JCA vs CWR29KK225JBEABULK |