Part Details for CWR09KK155MB by Kyocera AVX Components
Overview of CWR09KK155MB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09KK155MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J8467
|
Newark | Capacitor,1.5Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09KK155MB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $15.3600 | Buy Now |
DISTI #
478-CWR09KK155MB-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3976 | Buy Now |
DISTI #
CWR09KK155MB
|
Avnet Americas | Cap Tant Solid 1.5uF 25V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09KK155MB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$11.8094 | Buy Now |
Part Details for CWR09KK155MB
CWR09KK155MB CAD Models
CWR09KK155MB Part Data Attributes
|
CWR09KK155MB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KK155MB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09KK155MB
This table gives cross-reference parts and alternative options found for CWR09KK155MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KK155MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD155M025CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | CWR09KK155MB vs TAZD155M025CWLZ0923 |
TAZD155M025LGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | CWR09KK155MB vs TAZD155M025LGSC0045 |
T497D155M025CB612A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09KK155MB vs T497D155M025CB612A7640 |
T409D155M025MB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09KK155MB vs T409D155M025MB42507640 |
TAZD155M025LFMD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | CWR09KK155MB vs TAZD155M025LFMD0924 |
T429D155M025TCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | KEMET Corporation | CWR09KK155MB vs T429D155M025TCTLVL7005 |
TAZD155M025LWLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09KK155MB vs TAZD155M025LWLB9HGC |
T429D155M025DK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09KK155MB vs T429D155M025DK42507640 |
T429D155M025DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | KEMET Corporation | CWR09KK155MB vs T429D155M025DCTLVL7610 |
T429D155M025AC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510 | KEMET Corporation | CWR09KK155MB vs T429D155M025AC42527610 |