Part Details for CWR09KK475KB by Kyocera AVX Components
Overview of CWR09KK475KB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09KK475KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J3244
|
Newark | Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09KK475KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $15.3600 | Buy Now |
DISTI #
1010-1055-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V 2214 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9632 | Buy Now |
DISTI #
CWR09KK475KB
|
Avnet Americas | Cap Tant Solid 4.7uF 25VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.1%(FR) Bulk (Alt: CWR09KK475KB) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days | 0 |
|
$15.0612 / $17.4084 | Buy Now |
DISTI #
CWR09KK475KB
|
Avnet Americas | Cap Tant Solid 4.7uF 25VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.1%(FR) Bulk (Alt: CWR09KK475KB) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days | 0 |
|
$15.0612 / $17.4084 | Buy Now |
DISTI #
CWR09KK475KB
|
Avnet Americas | Cap Tant Solid 4.7uF 25VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.1%(FR) Bulk (Alt: CWR09KK475KB) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days | 0 |
|
$15.0612 / $17.4084 | Buy Now |
Part Details for CWR09KK475KB
CWR09KK475KB CAD Models
CWR09KK475KB Part Data Attributes
|
CWR09KK475KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KK475KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR09KK475KB
This table gives cross-reference parts and alternative options found for CWR09KK475KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KK475KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF475K025LSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025LSLC9000 |
T429F475K025SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | KEMET Corporation | CWR09KK475KB vs T429F475K025SBTLVL7280 |
TAZF475K025CSLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025CSLB9H00 |
TAZF475K025CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025CSLB9000 |
CWR29KK475KZFBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs CWR29KK475KZFBTR13 |
TAZF475K025CSLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025CSLC9H00 |
TAZF475K025LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025LSLD9000 |
TAZF475K025CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025CSST0700 |
TAZF475K025CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs TAZF475K025CRST0H00 |
CWR09KH475KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09KK475KB vs CWR09KH475KBBULK |