Part Details for CWR09NB684KBB by Kyocera AVX Components
Overview of CWR09NB684KBB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09NB684KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J9270
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09NB684KBB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 / $18.7000 | Buy Now |
DISTI #
478-CWR09NB684KBB-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1434 | Buy Now |
DISTI #
CWR09NB684KBB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09NB684KBB) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 18 Weeks, 0 Days | 0 |
|
$20.8670 / $24.1190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 | 0 |
|
$16.1400 | Buy Now |
DISTI #
CWR09NB684KBB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09NB684KBB) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 18 Weeks, 0 Days | 0 |
|
$20.8670 / $24.1190 | Buy Now |
DISTI #
CWR09NB684KBB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09NB684KBB) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 18 Weeks, 0 Days | 0 |
|
$20.8670 / $24.1190 | Buy Now |
Part Details for CWR09NB684KBB
CWR09NB684KBB CAD Models
CWR09NB684KBB Part Data Attributes
|
CWR09NB684KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NB684KBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09NB684KBB
This table gives cross-reference parts and alternative options found for CWR09NB684KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NB684KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D684K050PBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | KEMET Corporation | CWR09NB684KBB vs T429D684K050PBTLVL7610 |
CWR09NB684KABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR09NB684KABULK |
TAZD684K050CSLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs TAZD684K050CSLD9900 |
CWR29NB684KCDBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR29NB684KCDBBULK |
CWR09NB684KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR09NB684KZBTR13 |
CWR09NC684KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR09NC684KBBULK |
T429D684K050CBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | KEMET Corporation | CWR09NB684KBB vs T429D684K050CBTLVL7005 |
CWR29NC684KZDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR29NC684KZDCW |
CWR29NK684KZDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR29NK684KZDABULK |
CWR09NK684KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09NB684KBB vs CWR09NK684KZCBULK |