Part Details for CWR09NC475KR by Kyocera AVX Components
Overview of CWR09NC475KR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09NC475KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J9537
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09NC475KR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $17.0600 | Buy Now |
DISTI #
1010-1063-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2915 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5685 | Buy Now |
DISTI #
CWR09NC475KR
|
Avnet Americas | Cap Tant Solid 4.7uF 50VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.01%(FR) Bulk (Alt: CWR09NC475KR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$19.0344 / $22.0008 | Buy Now |
DISTI #
CWR09NC475KR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 195 In Stock |
|
$15.2500 / $16.9500 | Buy Now |