Part Details for CWR11CH107KCA by Kyocera AVX Components
Overview of CWR11CH107KCA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11CH107KCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR11CH107KCA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4558 | Buy Now |
DISTI #
CWR11CH107KCA
|
Avnet Americas | Cap Tant Solid 100uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.9 Ohm 125°C Bulk (Alt: CWR11CH107KCA) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 22 Weeks, 0 Days | 0 |
|
$46.0152 / $53.1864 | Buy Now |
|
Quest Components | 10 |
|
$59.6963 / $66.3292 | Buy Now | |
DISTI #
CWR11CH107KCA
|
Avnet Americas | Cap Tant Solid 100uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.9 Ohm 125°C Bulk (Alt: CWR11CH107KCA) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 22 Weeks, 0 Days | 0 |
|
$46.0152 / $53.1864 | Buy Now |
Part Details for CWR11CH107KCA
CWR11CH107KCA CAD Models
CWR11CH107KCA Part Data Attributes:
|
CWR11CH107KCA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11CH107KCA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11CH107KCA
This table gives cross-reference parts and alternative options found for CWR11CH107KCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CH107KCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K004CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CSST0700 |
TBJD107K004CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CBST0024 |
TBJD107K004CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CSLT0H24 |
TBJD107K004CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CSST0H24 |
TBJD107K004CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CRST0000 |
TBJD107K004CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CRST0H24 |
TBJD107K004CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CRLT0024 |
CWR11CH107KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11CH107KCA vs CWR11CH107KBA |
TBJD107K004CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CSLT0024 |
TBJD107K004CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107KCA vs TBJD107K004CBST0H45 |