Part Details for CWR11DB106JBC by Kyocera AVX Components
Overview of CWR11DB106JBC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11DB106JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8786
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11DB106JBC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2500 / $39.4800 | Buy Now |
DISTI #
478-CWR11DB106JBC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9821 | Buy Now |
DISTI #
CWR11DB106JBC
|
Avnet Americas | Cap Tant Solid 10uF 6V B CASE 5% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 3.5 Ohm 125°C Bulk (Alt: CWR11DB106JBC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | 0 |
|
$40.2556 / $46.5292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1000 | 0 |
|
$31.1200 | Buy Now |
DISTI #
CWR11DB106JBC
|
Avnet Americas | Cap Tant Solid 10uF 6V B CASE 5% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 3.5 Ohm 125°C Bulk (Alt: CWR11DB106JBC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | 0 |
|
$40.2556 / $46.5292 | Buy Now |
Part Details for CWR11DB106JBC
CWR11DB106JBC CAD Models
CWR11DB106JBC Part Data Attributes:
|
CWR11DB106JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DB106JBC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 60 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11DB106JBC
This table gives cross-reference parts and alternative options found for CWR11DB106JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB106JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106J006CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | CWR11DB106JBC vs TBJB106J006CSLT0724 |
TBJB106J006CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | CWR11DB106JBC vs TBJB106J006CSST0H23 |
CWR11DC106JZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DB106JBC vs CWR11DC106JZBBULK |
TBJB106J006CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | CWR11DB106JBC vs TBJB106J006CWST0723 |
TBJB106J006CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | CWR11DB106JBC vs TBJB106J006CRLT0H23 |
CWR11DS106JMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11DB106JBC vs CWR11DS106JMC |
CWR11DS106JBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11DB106JBC vs CWR11DS106JBC |
CWR11DB106JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DB106JBC vs CWR11DB106JZABULK |
TBJB106J006CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DB106JBC vs TBJB106J006CRLD9000 |
CWR11DH106JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | CWR11DB106JBC vs CWR11DH106JCA |